
8-bit RISC microcontroller featuring a 20MHz clock speed and 3.5KB of OTP memory. This microcontroller offers 22 programmable I/O pins, 128B of RAM, and supports I2C, SPI, and SSP interfaces. It includes three timers/counters, a watchdog timer, and peripherals such as Brown-out Detect/Reset and POR. Operating from a 4.5V to 5.5V supply, it functions within a -40°C to 85°C temperature range and is housed in a 28-pin DIP package.
Microchip PIC16C72-20I/SP technical specifications.
| Access Time | 20us |
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, SSP |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C72-20I/SP to view detailed technical specifications.
No datasheet is available for this part.
