
8-bit microcontroller featuring 3.5KB OTP memory, 128B RAM, and 22 programmable I/O pins. Operates at up to 20MHz with I2C, SPI, and SSP interfaces. Includes 3 timers/counters, PWM, WDT, Brown-out Detect/Reset, and POR. Packaged in a 28-pin SOIC for surface mounting, with an operating temperature range of 0°C to 70°C and a maximum supply voltage of 5.5V.
Microchip PIC16C72T-10/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, SSP |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C72T-10/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
