
8-bit microcontroller (MCU) featuring a PIC core architecture with an 8-bit data bus. Offers 3.5KB of OTP EPROM memory and 128B of RAM. Operates at a maximum frequency of 20MHz with an access time of 20us. Supports I2C, SPI, and SSP interfaces, and includes peripherals such as Brown-out Detect/Reset, POR, PWM, and a watchdog timer. Packaged in a 28-pin SOIC surface mount case, this lead-free and RoHS compliant component operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16C72T-20I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C72T-20I/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, SSP |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C72T-20I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
