
The PIC16C73A/JW is an 8-bit microcontroller with 7KB of EPROM memory and a maximum operating frequency of 20MHz. It features 22 programmable I/O pins and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The device is available in a through-hole package and is compliant with RoHS regulations. It operates over a temperature range of 0°C to 70°C with a minimum supply voltage of 4V and a maximum supply voltage of 6V.
Sign in to ask questions about the Microchip PIC16C73A/JW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C73A/JW technical specifications.
| Access Time | 20us |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 6V |
| Memory Size | 7KB |
| Memory Type | EPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 15 |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C73A/JW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
