Microchip PIC16C74-20E/JW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T40 |
| Pin Count | 40 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Bit Size | 8 |
| Speed | 5 |
| ROM Programmability | UVPROM |
| ROM (words) | 4096 |
| RAM (bytes) | 192 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16C74-20E/JW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.