Microchip PIC16C74/JW technical specifications.
| Core Architecture | PIC |
| Frequency | 20MHz |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RAM Size | 192B |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PIC16C74/JW to view detailed technical specifications.
No datasheet is available for this part.