
8-bit RISC microcontroller featuring a 24MHz clock speed and 14KB EPROM/FLASH memory. This through-hole mounted SOIC package offers 22 programmable I/Os, 3 timers/counters, and integrated peripherals including Brown-out Detect, POR, PWM, and WDT. Connectivity is supported via USB, USART, UART, and SCI interfaces. Operating voltage ranges from 4.35V to 5.25V with a typical 5V supply, and it functions within a 0°C to 70°C temperature range.
Sign in to ask questions about the Microchip PIC16C745/JW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C745/JW technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | USB, USART, UART, SCI |
| Max Frequency | 24MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.25V |
| Memory Size | 14KB |
| Memory Type | EPROM, , FLASH |
| Min Supply Voltage | 4.35V |
| Mount | Through Hole |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| Series | AVR® ATtiny |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C745/JW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
