
8-bit RISC microcontroller featuring 10MHz operation and 192B RAM. Offers 7KB OTP memory, 33 I/Os, and supports I2C, SPI, and USART interfaces. Includes 2 PWM channels and 3 timers/counters, with peripherals like Brown-out Detect and WDT. Operates from 4V to 6V supply, with a maximum power dissipation of 1W and an operating temperature range of 0°C to 70°C. Packaged in a 40-pin PDIP.
Microchip PIC16C74A-10/P technical specifications.
| Access Time | 10us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 7KB |
| Memory Type | OTP |
| Min Supply Voltage | 4V |
| Number of Bits | 8 |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C74A-10/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
