
8-bit RISC microcontroller with 10MHz clock speed and 7KB OTP memory. Features 192B RAM, 33 I/O pins, and 3 timers/counters. Supports I2C, SPI, and USART interfaces. Operates from 4V to 6V, with a maximum power dissipation of 1W. Includes Brown-out Detect/Reset, POR, PWM, and WDT peripherals. Packaged in a PLCC case, this lead-free and RoHS compliant component operates between -40°C and 125°C.
Microchip PIC16C74A-10E/L technical specifications.
| Access Time | 10us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 7KB |
| Memory Type | OTP |
| Min Supply Voltage | 4V |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C74A-10E/L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
