8-bit RISC microcontroller featuring a 20MHz clock speed and 7KB EPROM memory. This through-hole component offers 33 programmable I/O pins, 192 bytes of RAM, and supports I2C, SPI, and USART/UART interfaces. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, and WDT, with three timers/counters. Operates from 4V to 6V with an external oscillator, suitable for temperatures between 0°C and 70°C.
Microchip PIC16C74A/JW technical specifications.
| Access Time | 20us |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 4.7mm |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Contains Lead |
| Length | 52.7mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 7KB |
| Memory Type | EPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C74A/JW to view detailed technical specifications.
No datasheet is available for this part.
