8-bit RISC microcontroller featuring a maximum clock frequency of 4MHz and 33 I/O lines. This industrial-grade component operates within a temperature range of -40°C to +85°C and is housed in a 40-terminal, dual in-line package (PDIP). It includes PWM channels and an Analog-to-Digital Converter (ADC), with a supply voltage range of 4V to 5.5V. The device utilizes OTPROM for ROM programmability and meets TS 16949 screening levels.
Microchip PIC16C74B-04I/P4AP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.26 |
| Pin Count | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 33 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | OTPROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16C74B-04I/P4AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.