
8-bit RISC microcontroller featuring 20MHz clock speed and 7KB OTP memory. This TQFP-packaged MCU offers 33 programmable I/Os, 3 timers/counters, and supports I2C, SPI, and USART/UART interfaces. Operating voltage ranges from 3.65V to 5.5V, with a maximum power dissipation of 1W. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer.
Microchip PIC16C74B-20/PT technical specifications.
| Access Time | 20us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 7KB |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.65V |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C74B-20/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
