
8-bit microcontroller (MCU) with 7KB OTP memory, featuring an 8-bit data bus and a PIC core architecture. Operates at a maximum frequency of 20MHz with an access time of 20µs. Offers I2C, SPI, USART, and UART interfaces, alongside 33 programmable I/O pins and 8 timers/counters. This surface mount device is housed in a TQFP package, supports a supply voltage range of 3.65V to 5.5V, and operates from -40°C to 125°C. Includes Brown-out Detect/Reset, POR, PWM, and WDT peripherals.
Microchip PIC16C74B-20E/PT technical specifications.
| Access Time | 20us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3.65V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C74B-20E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
