
8-bit RISC microcontroller featuring 20MHz operation and 7KB OTP memory. This microcontroller offers 33 programmable I/O pins, 8 analog-to-digital converter channels, and multiple communication interfaces including I2C, SPI, and UART. Operating within a 4V to 5.5V supply range, it includes peripherals such as a watchdog timer and PWM capabilities. Packaged in a PLCC form factor, this lead-free component is designed for a wide operating temperature range of -40°C to 85°C.
Microchip PIC16C74B-20I/L technical specifications.
| Access Time | 20us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 0.16inch |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Length | 0.656inch |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 7KB |
| Memory Type | OTP |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of I/Os | 33 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 33 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| Width | 0.656inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C74B-20I/L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
