8-bit RISC microcontroller featuring an 8-bit data bus and a maximum operating frequency of 4MHz. This surface mount device offers 33 programmable I/O pins, 192 bytes of RAM, and 7KB of EPROM/OTP memory. Integrated peripherals include I2C, SPI, USART, UART interfaces, Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Operates within a voltage range of 3.65V to 5.5V and a temperature range of 0°C to 70°C.
Microchip PIC16C74BT-04/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, UART |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.65V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C74BT-04/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
