
8-bit RISC microcontroller featuring 14KB EPROM program memory and 256 bytes of RAM. Operates at a maximum clock and CPU frequency of 24 MHz, with a single 8-channel Analog-to-Digital Converter (ADC). Includes one USART and one USB interface, supporting 33 programmable I/Os and three timers. Designed for operation with a maximum supply voltage of 5.25V and a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16C765-I/LT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C765-I/LT technical specifications.
| Family Name | PIC16 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 24MHz |
| Maximum CPU Frequency | 24MHz |
| Device Core | PIC |
| Program Memory Type | EPROM |
| Program Memory Size | 14KB |
| RAM Size | 256B |
| Number of Programmable I/Os | 33 |
| Core Architecture | PIC |
| Programmability | Yes |
| Number of Timers | 3 |
| Interface Type | USART/USB |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 1 |
| USB | 1 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip PIC16C765-I/LT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.