
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 24MHz. This surface-mount device offers 14KB of OTP/EPROM memory and 256 bytes of RAM, with 33 programmable I/O pins. Integrated peripherals include USB, USART, UART, SCI interfaces, Brown-out Detect/Reset, POR, PWM, and WDT. Designed for a wide operating temperature range of -40°C to 85°C, it supports supply voltages from 4.35V to 5.25V.
Sign in to ask questions about the Microchip PIC16C765T-I/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C765T-I/L technical specifications.
| Access Time | 20us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USB, USART, UART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.25V |
| Memory Size | 14KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.35V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C765T-I/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
