
8-bit microcontroller featuring 14KB OTP memory and 368B RAM. Operates at up to 10MHz with an 8-bit data bus width. Offers I2C, SPI, USART, and UART interfaces, with 33 programmable I/Os and 3 timers/counters. Includes Brown-out Detect/Reset, POR, PWM, and WDT peripherals. Operates from 4V to 6V supply voltage, with an external oscillator, and is housed in a TQFP package.
Microchip PIC16C77-10I/PT technical specifications.
| Access Time | 10us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 14KB |
| Memory Type | OTP |
| Min Supply Voltage | 4V |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 368B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C77-10I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
