
8-bit RISC microcontroller featuring an 8-bit data bus and a maximum operating frequency of 20MHz. Offers 3.5KB of EPROM/OTP memory and 256B of RAM. Supports I2C, SPI, and SSP interfaces, with 15 I/O pins and 16 programmable I/O pins. Includes three timers/counters, an internal oscillator, and peripherals such as Brown-out Detect/Reset, POR, PWM, and a watchdog timer. Operates within a supply voltage range of 4V to 5.5V and a temperature range of -40°C to 125°C, packaged in a PDIP-18 format.
Sign in to ask questions about the Microchip PIC16C770-E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C770-E/P technical specifications.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, SSP |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Number of I/Os | 15 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C770-E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
