8-bit RISC microcontroller featuring an 8-bit PIC core, operating at up to 20MHz. Offers 3.5KB of EPROM/FLASH memory and 256B of RAM, with 35 I/O pins including 15 programmable. Supports I2C, SPI, SSP, UART, and USART interfaces, along with peripherals like PWM, WDT, and LCD. Operates from 4V to 5.5V supply, with a wide temperature range of -40°C to 125°C. Packaged in a 18-pin PDSO (SO-18) format.
Microchip PIC16C770T-E/SO technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, SSP, UART, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , FLASH |
| Min Supply Voltage | 4V |
| Number of I/Os | 35 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.