
The PIC16C771JW is an 8-bit microcontroller with a 20MHz core frequency, operating within a 0°C to 70°C temperature range. It features a 7KB memory size with 256B of RAM and 16 programmable I/Os. The device supports I2C, SPI, and SSP interfaces and has a maximum power dissipation of 1W. It is available in a through-hole package with a packaging quantity of 23 units per rail or tube.
Microchip PIC16C771JW technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, SSP |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | EPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 256B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C771JW to view detailed technical specifications.
No datasheet is available for this part.
