8-bit RISC microcontroller featuring OTPROM technology and a maximum clock frequency of 20 MHz. This commercial-grade device operates within a supply voltage range of 4.5V to 5.5V, with a nominal supply voltage of 5V and a maximum supply current of 30mA. It offers 21 I/O lines, 4096 words of ROM, 256 bytes of RAM, and includes PWM and ADC capabilities. Packaged in a 28-terminal SSOP (R-PDSO-G28) with a width of 5.3mm, it supports an operating temperature range of 0°C to 70°C.
Microchip PIC16C773-20/SS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | OTPROM |
| ROM (words) | 4096 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16C773-20/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.