
The PIC16C773/JW is an 8-bit microcontroller with a 20MHz frequency and 7KB of EPROM memory. It features a data bus width of 8 bits and supports various interfaces including I2C, SPI, SSP, UART, and USART. The device operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 5.5V. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The PIC16C773/JW is packaged in a 0.300 INCH, WINDOWED, CERDIP-28 and is compliant with the RoHS directive.
Microchip PIC16C773/JW technical specifications.
| Access Time | 20us |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, SSP, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 7KB |
| Memory Type | EPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C773/JW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
