
8-bit microcontroller featuring 7KB OTP EPROM memory and 256B RAM. Operates at up to 20MHz with an 8-bit data bus width. Supports I2C, SPI, SSP, and UART/USART interfaces. Includes 3 timers/counters, 22 programmable I/O pins, and peripherals like Brown-out Detect, POR, PWM, and WDT. Packaged in a 28-pin SOIC surface mount case, this lead-free, RoHS compliant component operates from 4V to 5.5V and is rated for -40°C to 125°C.
Microchip PIC16C773T-E/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, SSP, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C773T-E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
