
8-bit RISC microcontroller featuring an 8b data bus and a 20MHz maximum operating frequency. This surface mount device offers 7KB of OTP EPROM memory and 256B RAM, with 33 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, USART, 10 ADC channels, and 3 timers/counters. Operating from 4V to 5.5V, it supports an external oscillator and is RoHS compliant.
Microchip PIC16C774-I/L technical specifications.
| Access Time | 20us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 3.81mm |
| Interface | I2C, SPI, SSP, UART, USART |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of ADC Channels | 10 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 33 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C774-I/L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
