
8-bit RISC microcontroller featuring an 8b data bus and operating at up to 20MHz. This integrated circuit offers 33 programmable I/O pins, 3 timers/counters, and supports I2C, SPI, SSP, UART, USART, and EBI/EMI interfaces. It includes peripherals such as WDT, Brown-out Detect/Reset, POR, and PWM, with 7KB of EPROM memory and 256B of RAM. The device operates from a 4V to 5.5V supply voltage, with a typical operating voltage of 5V, and is housed in a CDIP40 package.
Microchip PIC16C774/JW technical specifications.
| Package/Case | LFBGA |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, SSP, UART, USART, EBI/EMI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | EPROM, , ROMless |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | WDT, Brown-out Detect/Reset, POR, PWM |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| Series | AT91 |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C774/JW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
