
8-bit RISC microcontroller featuring an 8-bit data bus and operating at up to 20MHz. This surface mount device offers 7KB of EPROM/OTP memory and 256 bytes of RAM. Integrated peripherals include I2C, SPI, UART, and USART interfaces, along with 3 timers/counters and a watchdog timer. It supports an operating supply voltage of 5V, with a range from 4V to 5.5V, and operates within a temperature range of -40°C to 85°C.
Microchip PIC16C774T-I/PT technical specifications.
| Access Time | 20us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, SSP, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C774T-I/PT to view detailed technical specifications.
No datasheet is available for this part.
