8-bit PIC RISC microcontroller featuring 3.5KB EPROM and 128B RAM. Operates at up to 20MHz with 24 I/Os, including 16 programmable. Supports I2C, SPI, and UART/USART interfaces. Includes 2 timers/counters, Brown-out Detect, POR, PWM, WDT, and LVD peripherals. Packaged in a 20-pin SSOP, this lead-free component operates from 4V to 5.5V with a maximum power dissipation of 650mW.
Checking distributor stock and pricing after the page loads.
Microchip PIC16C782-ESS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , FLASH |
| Min Supply Voltage | 4V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 128B |
| Series | PIC® 18F |
| RoHS | Compliant |
No datasheet is available for this part.