8-bit RISC microcontroller featuring EEPROM for data storage. Operates at a maximum clock frequency of 4 MHz with a supply voltage range of 4V to 6V, nominal 5V. This microcontroller offers 13 I/O lines and 1024 words of ROM, alongside 36 bytes of RAM. Packaged in an 18-terminal PDIP with a commercial temperature grade, suitable for operation between 0°C and 70°C.
Microchip PIC16C84-04/P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 22.73 |
| Pin Count | 18 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 13 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | EEPROM |
| ROM (words) | 1024 |
| RAM (bytes) | 36 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16C84-04/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.