
8-bit RISC microcontroller featuring 7KB OTP memory and 176B RAM. Operates at up to 4MHz with an 8-bit data bus. Includes I2C, SPI, and LCD interfaces, along with 25 programmable I/Os, 5 A/D channels, and 3 timers. Packaged in a 68-pin PLCC with a 4µs access time and a 0°C to 70°C operating temperature range.
Microchip PIC16C924-04/L technical specifications.
| Access Time | 4us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Height | 4.699mm |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Length | 24.334mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 7KB |
| Memory Type | OTP |
| Min Supply Voltage | 4V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 5 |
| Number of Bits | 8 |
| Number of I/Os | 25 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 1 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Peripherals | PWM, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 176B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 24.334mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C924-04/L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
