
8-bit RISC microcontroller featuring a 20MHz clock speed and 14KB EPROM memory. This surface-mount component offers 25 programmable I/O pins, 3 timers/counters, and I2C/SPI interfaces. Operating voltage ranges from 4.5V to 5.5V, with a maximum power dissipation of 1W. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and LCD control.
Microchip PIC16C926/CL technical specifications.
| Package/Case | CLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | EPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 336B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C926/CL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
