8-bit RISC microcontroller featuring 20 MHz clock speed and 8192 words of OTPROM. This industrial-grade integrated circuit offers 336 bytes of RAM and 25 I/O lines. It supports PWM generation and includes an Analog-to-Digital Converter (ADC). The component is housed in a 68-terminal PQCC package, operating within a temperature range of -40°C to 85°C. Nominal supply voltage is 5V, with a maximum supply current of 10mA.
Microchip PIC16C926T-S/L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2316 |
| Length | 24.2316 |
| Pin Count | 68 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | OTPROM |
| ROM (words) | 8192 |
| RAM (bytes) | 336 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16C926T-S/L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.