
8-bit microcontroller featuring an 896B EPROM/OTP memory, 96B RAM, and 13 programmable I/O pins. Operates with an 8-bit data bus width and supports external oscillator types up to a maximum frequency of 20MHz. Includes peripherals such as Brown-out Detect/Reset, POR, and a Watchdog Timer. Packaged in an SSOP for surface mounting, this lead-free and RoHS compliant component operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16CE623-04I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16CE623-04I/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 896B |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16CE623-04I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
