8-bit RISC microcontroller featuring 512 words of MROM and 25 bytes of RAM. Operates at a maximum clock frequency of 4 MHz with a commercial temperature grade from 0°C to 70°C. This microcontroller offers 12 I/O lines and a supply voltage range of 3V to 5.5V, with a nominal 5V. Housed in a 20-terminal PDSO package (MO-150, SSOP-20) with a maximum supply current of 2.4mA.
Microchip PIC16CR54C-04/SS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.25 |
| Length | 7.2 |
| Pin Count | 20 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 2.4 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | MROM |
| ROM (words) | 512 |
| RAM (bytes) | 25 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16CR54C-04/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.