Industrial temperature grade 8-bit RISC microcontroller featuring a 4 MHz clock speed. This microcontroller offers 512 words of MROM and 25 bytes of RAM, with 12 I/O lines. It operates within a supply voltage range of 3V to 5.5V and has a maximum supply current of 2.4mA. Packaged in a 20-terminal SSOP (R-PDSO-G20) with dimensions of 5.25mm width and 7.2mm length, it supports an operating temperature range of -40°C to 85°C.
Microchip PIC16CR54C-04I/SS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.25 |
| Length | 7.2 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2.4 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | MROM |
| ROM (words) | 512 |
| RAM (bytes) | 25 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16CR54C-04I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.