
8-bit RISC microcontroller featuring an 8-bit address and data bus, operating at up to 48MHz. This through-hole mounted PDIP package offers 11 programmable I/Os, 1KB RAM, and 14KB FLASH memory. Integrated peripherals include USB, I2C, SPI, UART, USART, LIN interfaces, 2 PWM channels, 3 timers/counters, and Brown-out Detect/Reset, POR, WDT. Designed for a 2.5V to 5.5V supply range, it operates from -40°C to 85°C and boasts a low supply current of 350uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC16F1454-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Height | 0.195inch |
| Interface | USB, I2C, SPI, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of I/Os | 11 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 11 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Supply Current | 350uA |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1454-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
