
8-bit RISC microcontroller featuring a 48MHz core frequency and 1KB RAM. Offers 14KB FLASH memory, 8 I/O pins, and 11 programmable I/O pins. Supports USB, I2C, SPI, UART, USART, and LIN interfaces. Operates from 2.5V to 5.5V with a temperature range of -40°C to 85°C. Includes internal oscillator, 3 timers/counters, and peripherals like PWM and WDT. Surface mountable in a SOIC package.
Sign in to ask questions about the Microchip PIC16F1454T-I/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1454T-I/SL technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | USB, I2C, SPI, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 2600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1454T-I/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
