
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 48MHz. This FLASH memory microcontroller offers 14KB of program memory and 1024B of RAM, with 11 programmable I/O pins. Integrated peripherals include I2C, SPI, USB, UART, USART, LIN interfaces, 5 ADC channels, and 2 PWM channels. Designed for a 2.5V to 5.5V supply voltage, it operates within a -40°C to 85°C temperature range and is RoHS compliant.
Microchip PIC16F1455-I/P technical specifications.
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Height | 0.195inch |
| Interface | I2C, SPI, USB, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.5V |
| Number of ADC Channels | 5 |
| Number of I/Os | 11 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 11 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 1024B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Supply Current | 350uA |
| Watchdog Timer | Yes |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1455-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
