The PIC16F1459T-I/GZ is a 14KB microcontroller with 14 I/Os, supporting I2C, SPI, and USB interfaces. It operates within a temperature range of -40°C to 85°C. The device features an internal oscillator and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The PIC16F1459T-I/GZ is RoHS compliant and available in a surface-mount UQFN-20 package.
Microchip PIC16F1459T-I/GZ technical specifications.
| Core Architecture | PIC |
| Interface | I2C, SPI, USB, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1459T-I/GZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.