
8-bit RISC microcontroller featuring 20 MHz operation and 3.5KB FLASH memory. This integrated circuit offers 128B RAM, 8 ADC channels, and 11 I/O pins, supporting I2C and SPI interfaces. Operating from 2.5V to 5.5V, it includes peripherals like PWM and a watchdog timer, housed in a 3.9mm wide SOIC package.
Microchip PIC16F1503-E/SL technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 1.5mm |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.5V |
| Number of ADC Channels | 8 |
| Number of I/Os | 11 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 12 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1503-E/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
