
8-bit PIC RISC microcontroller featuring 3.5KB Flash memory and 128B RAM. Operates at up to 20MHz with 11 I/O pins, including 12 programmable I/Os. Supports I2C and SPI interfaces, with 10 ADC channels and 4 PWM channels. Offers 3 timers/counters and integrated peripherals like Brown-out Detect/Reset, POR, WDT, and I2C. Packaged in a 14-pin SOIC, this RoHS compliant component operates from 2.3V to 5.5V with a temperature range of -40°C to 85°C.
Microchip PIC16F1503-I/SL technical specifications.
| Address Bus Width | 8b |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 1.25mm |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Number of ADC Channels | 10 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 11 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 12 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Supply Current | 1mA |
| Watchdog Timer | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1503-I/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
