
Microchip PIC16F1503T-E/ST technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Number of I/Os | 11 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1503T-E/ST to view detailed technical specifications.
No datasheet is available for this part.
