
8-bit RISC microcontroller featuring 3.5KB FLASH memory and 128B RAM. Operates at up to 20MHz with 11 I/O pins. Supports I2C, SPI, USB, I2S, and UART interfaces. Includes 3 timers/counters, POR, PWM, and a watchdog timer. Packaged in a 14-pin TSSOP, operating from 2.5V to 5.5V supply.
Sign in to ask questions about the Microchip PIC16F1503T-I/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1503T-I/ST technical specifications.
| Package/Case | TSSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, USB, I2S, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 11 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1503T-I/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
