The PIC16F1507-E/GZ is a microcontroller from Microchip with an 8-bit data bus and a maximum frequency of 20MHz. It features 3.5KB of FLASH memory and 128B of RAM. The device has 17 I/Os and supports various peripherals, including a watchdog timer, PWM, and brown-out detect/reset. It operates over a temperature range of -40°C to 125°C and is available in a UQFN-20 package. The PIC16F1507-E/GZ is RoHS compliant.
Microchip PIC16F1507-E/GZ technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 17 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1507-E/GZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.