8-bit RISC microcontroller featuring a 20 MHz clock speed and 2048 words of FLASH program memory. This microcontroller offers 128 bytes of RAM, 17 I/O lines, and includes PWM and ADC peripherals. Operating within an automotive temperature grade from -40°C to 125°C, it utilizes a 20-terminal S-PQCC-N20 package with a 4mm x 4mm footprint. The device supports a supply voltage range of 2.3V to 5.5V with a maximum supply current of 1.8mA.
Microchip PIC16F1507T-E/GZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 1.8 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 17 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.