8-bit RISC microcontroller featuring a 20 MHz clock speed and 8192 words of FLASH program memory. This industrial-grade component offers 512 bytes of RAM and 25 I/O lines. It operates within a temperature range of -40°C to 85°C and supports supply voltages from 2.5V to 5.5V. The device includes PWM channels and an ADC, housed in a 28-terminal S-PQCC-N28 package.
Microchip PIC16F1516-I/ML technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2.1 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F1516-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.