
8-bit RISC microcontroller featuring 20 MHz operation and 14KB FLASH memory. This PDSO28 packaged MCU offers 24 I/O pins, 512B RAM, and supports I2C, SPI, USART, UART, and LIN interfaces. Integrated peripherals include 3 timers/counters, PWM, WDT, Brown-out Detect/Reset, and POR. Operating from 2.5V to 5.5V, it functions within a -40°C to 85°C temperature range.
Microchip PIC16F1516T-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, USART, UART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1516T-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
