
8-Bit Microcontroller (MCU) with 14KB Flash memory and 512B RAM. Features an 8-bit PIC core architecture operating up to 20MHz, supporting I2C, SPI, and UART interfaces. Includes 28 analog-to-digital converter channels with 10-bit resolution and 35 I/O pins. Operates from 2.3V to 5.5V with a maximum power dissipation of 800mW. Packaged in a PDIP-40, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Microchip PIC16F1517-I/P technical specifications.
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 0.195inch |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Length | 2.095inch |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 28 |
| Number of Bits | 8 |
| Number of I/Os | 35 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 36 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Supply Current | 1mA |
| Watchdog Timer | Yes |
| Width | 0.58inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1517-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
