
8-bit RISC microcontroller featuring 20MHz operation and 28KB FLASH memory. This PIC® XLP™ 16F series MCU offers 24 I/Os, 1KB RAM, and supports I2C, SPI, USART, and UART interfaces. Operating from 2.5V to 5.5V, it includes 3 timers, internal oscillator, and peripherals like PWM and WDT. Packaged in a 28-pin QFN with a temperature range of -40°C to 125°C, this RoHS compliant component is designed for efficient embedded applications.
Microchip PIC16F1518-E/MV technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, USART, UART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 28KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1518-E/MV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
