
8-bit RISC Flash Microcontroller operating at 20 MHz. Features 28KB Flash memory, 1KB RAM, and 24 I/O pins with 25 programmable I/O. Includes I2C, SPI, and UART interfaces, along with 2 PWM channels and 3 timers/counters. Offers 17 ADC channels and a watchdog timer, with a supply voltage range of 2.5V to 5.5V. Packaged in a 28-pin PDIP.
Microchip PIC16F1518-I/SP technical specifications.
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 0.15inch |
| Interface | I2C, SPI, USART, UART, LIN |
| Lead Free | Lead Free |
| Length | 1.4inch |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 28KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 17 |
| Number of Bits | 8 |
| Number of I/Os | 24 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Packaging | Rail/Tube |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Watchdog Timer | Yes |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1518-I/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
